


OPA607IDCKT | |
---|---|
DigiKey Part Number | 296-OPA607IDCKTTR-ND - Tape & Reel (TR) 296-OPA607IDCKTCT-ND - Cut Tape (CT) 296-OPA607IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA607IDCKT |
Description | IC CMOS 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA607IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
10 | $1.49600 | $14.96 |
25 | $1.35560 | $33.89 |
100 | $1.20070 | $120.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.12688 | $281.72 |
500 | $1.08240 | $541.20 |
750 | $1.06009 | $795.07 |
1,250 | $1.03540 | $1,294.25 |
1,750 | $1.02097 | $1,786.70 |
2,500 | $1.00709 | $2,517.72 |
6,250 | $0.97720 | $6,107.50 |
12,500 | $0.95918 | $11,989.75 |