


OPA607IDBVR | |
---|---|
DigiKey Part Number | 296-OPA607IDBVRTR-ND - Tape & Reel (TR) 296-OPA607IDBVRCT-ND - Cut Tape (CT) 296-OPA607IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA607IDBVR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA607IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.26600 | $12.66 |
25 | $1.14440 | $28.61 |
100 | $1.01070 | $101.07 |
250 | $0.94696 | $236.74 |
500 | $0.90846 | $454.23 |
1,000 | $0.87679 | $876.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83767 | $2,513.01 |
6,000 | $0.81853 | $4,911.18 |
9,000 | $0.80894 | $7,280.46 |
15,000 | $0.79832 | $11,974.80 |