TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA348AQDRQ1

DigiKey Part Number
296-43343-2-ND - Tape & Reel (TR)
296-43343-1-ND - Cut Tape (CT)
296-43343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA348AQDRQ1
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA348AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 46,385 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.89200$8.92
25$0.80160$20.04
100$0.70330$70.33
250$0.65636$164.09
500$0.62806$314.03
1,000$0.60476$604.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.58018$1,450.45
5,000$0.56536$2,826.80
7,500$0.55794$4,184.55
12,500$0.54971$6,871.38
17,500$0.54491$9,535.92
25,000$0.54029$13,507.25
Manufacturers Standard Package

Other Suppliers on DigiKey

46,385In Stock
Ships from Rochester Electronics, LLC