OPA2333AIDRBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11
Unit Price: $5.23000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $1.29000
Datasheet
8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AIDRBTG4

DigiKey Part Number
OPA2333AIDRBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2333AIDRBTG4
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SON
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AIDRBTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
2 µV
Current - Supply
17µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.02628$1,006.57
500$3.89788$1,948.94
750$3.83359$2,875.19
1,250$3.76234$4,702.93
1,750$3.72070$6,511.22
2,500$3.68065$9,201.62
Manufacturers Standard Package