
OPA2320AIDRGR | |
---|---|
DigiKey Part Number | 296-OPA2320AIDRGRTR-ND - Tape & Reel (TR) 296-OPA2320AIDRGRCT-ND - Cut Tape (CT) 296-OPA2320AIDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320AIDRGR |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320AIDRGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.45mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.85000 | $4.85 |
10 | $3.63200 | $36.32 |
25 | $3.32840 | $83.21 |
100 | $2.99430 | $299.43 |
250 | $2.83508 | $708.77 |
500 | $2.73912 | $1,369.56 |
1,000 | $2.66012 | $2,660.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.56253 | $7,687.59 |
6,000 | $2.51480 | $15,088.80 |