
MSC1202Y3RHHR | |
---|---|
DigiKey Part Number | MSC1202Y3RHHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC1202Y3RHHR |
Description | IC ADC/DAC 1K 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1202Y3RHHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC and DAC: MCU Based | |
Number of Channels | 6 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 1k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.65418 | $39,135.45 |