MAX232IDWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 256
Unit Price: $2.41000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.68000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.16000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: $11.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.46000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232IDWRG4

DigiKey Part Number
296-37405-2-ND - Tape & Reel (TR)
296-37405-1-ND - Cut Tape (CT)
296-37405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX232IDWRG4
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232IDWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes