SN55451BJG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1013AMJG

DigiKey Part Number
296-LT1013AMJG-ND
Manufacturer
Manufacturer Product Number
LT1013AMJG
Description
DUAL PRECISION OPERATIONAL AMPLI
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Push-Pull 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
0.4V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.