


LP8557AYFQR | |
---|---|
DigiKey Part Number | 296-40389-2-ND - Tape & Reel (TR) 296-40389-1-ND - Cut Tape (CT) 296-40389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8557AYFQR |
Description | IC LED DRV RGLTR PWM 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8557AYFQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 28V | |
Current - Output / Channel | 25mA | |
Frequency | 500kHz, 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58229 | $4,746.87 |
6,000 | $1.55008 | $9,300.48 |
9,000 | $1.53396 | $13,805.64 |