LP8556TME-E09/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8556TME-E09/NOPB

DigiKey Part Number
296-51404-2-ND - Tape & Reel (TR)
296-51404-1-ND - Cut Tape (CT)
296-51404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8556TME-E09/NOPB
Description
IC LED DRV RGLTR PWM 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-DSBGA (2.04x1.78)
Datasheet
 Datasheet
EDA/CAD Models
LP8556TME-E09/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
20V
Voltage - Output
7V ~ 43V
Current - Output / Channel
50mA
Frequency
312kHz, 625kHz, 1250kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA (2.04x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.97000$2.97
10$2.18900$21.89
25$1.99240$49.81
100$1.77730$177.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.74644$436.61
500$1.68188$840.94
750$1.64952$1,237.14
1,250$1.61368$2,017.10
1,750$1.59271$2,787.24
2,500$1.57257$3,931.43
6,250$1.52919$9,557.44
Manufacturers Standard Package

Other Suppliers on DigiKey

4,098In Stock
Ships from Rochester Electronics, LLC