
LP8556TME-E06/NOPB | |
---|---|
DigiKey Part Number | 296-LP8556TME-E06/NOPBTR-ND - Tape & Reel (TR) 296-LP8556TME-E06/NOPBCT-ND - Cut Tape (CT) 296-LP8556TME-E06/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8556TME-E06/NOPB |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 20-DSBGA (2.04x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556TME-E06/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA (2.04x1.78) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.97000 | $2.97 |
10 | $2.18900 | $21.89 |
25 | $1.99240 | $49.81 |
100 | $1.77730 | $177.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.67444 | $418.61 |
500 | $1.61254 | $806.27 |
750 | $1.58152 | $1,186.14 |
1,250 | $1.54716 | $1,933.95 |
1,750 | $1.52706 | $2,672.36 |
2,500 | $1.50774 | $3,769.35 |
6,250 | $1.46615 | $9,163.44 |