
LP8553TLE/NOPB | |
---|---|
DigiKey Part Number | 296-40383-2-ND - Tape & Reel (TR) 296-40383-1-ND - Cut Tape (CT) 296-40383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8553TLE/NOPB |
Description | IC LED DRVR RGLTR PWM 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8553TLE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.79100 | $27.91 |
25 | $2.54920 | $63.73 |
100 | $2.28320 | $228.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.24908 | $562.27 |
500 | $2.16928 | $1,084.64 |
750 | $2.12935 | $1,597.01 |
1,250 | $2.08511 | $2,606.39 |
1,750 | $2.05923 | $3,603.65 |
2,500 | $2.03437 | $5,085.93 |
6,250 | $1.98080 | $12,380.00 |