
LP5811BYBHR | |
---|---|
DigiKey Part Number | 296-LP5811BYBHRTR-ND - Tape & Reel (TR) 296-LP5811BYBHRCT-ND - Cut Tape (CT) 296-LP5811BYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5811BYBHR |
Description | 12 RGB LED SYNCHRONOUS BOOST DRI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-DSBGA (1.84x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | LP5811BYBHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 0.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.84x1.43) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.75500 | $17.55 |
25 | $1.59360 | $39.84 |
100 | $1.41600 | $141.60 |
250 | $1.33116 | $332.79 |
500 | $1.28004 | $640.02 |
1,000 | $1.23795 | $1,237.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.18594 | $3,557.82 |
6,000 | $1.16049 | $6,962.94 |
9,000 | $1.14775 | $10,329.75 |