24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP55231SQX/NOPB

DigiKey Part Number
296-40354-2-ND - Tape & Reel (TR)
296-40354-1-ND - Cut Tape (CT)
296-40354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP55231SQX/NOPB
Description
IC LED DRVR RGLTR PWM 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP55231SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
9
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25.5mA
Frequency
1.25MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.53577$6,910.97
9,000$1.50743$13,566.87
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.36400$23.64
25$2.15360$53.84
100$1.92160$192.16
250$1.81104$452.76
500$1.74448$872.24
1,000$1.68965$1,689.65
Digi-Reel®
QuantityUnit PriceExt Price
1$3.08000$3.08
10$2.26600$22.66
25$2.06480$51.62
100$1.84240$184.24
250$1.73640$434.10
500$1.67256$836.28
1,000$1.62000$1,620.00
* All Digi-Reel orders will add a $9.50 reeling fee.