
LP5521TM/NOPB | |
---|---|
DigiKey Part Number | LP5521TM/NOPBTR-ND - Tape & Reel (TR) LP5521TM/NOPBCT-ND - Cut Tape (CT) LP5521TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5521TM/NOPB |
Description | IC LED DRVR RGLTR I2C 20TUSMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25.5mA 20-TuSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP5521TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.55V | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA | |
Supplier Device Package | 20-TuSMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.13156 | $282.89 |
500 | $1.08690 | $543.45 |
750 | $1.06453 | $798.40 |
1,250 | $1.03975 | $1,299.69 |
1,750 | $1.02526 | $1,794.21 |
2,500 | $1.01133 | $2,528.33 |
6,250 | $0.98134 | $6,133.38 |
12,500 | $0.96326 | $12,040.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.15000 | $2.15 |
10 | $1.56700 | $15.67 |
25 | $1.41920 | $35.48 |
100 | $1.25750 | $125.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
10 | $1.50200 | $15.02 |
25 | $1.36080 | $34.02 |
100 | $1.20570 | $120.57 |