
LP5520TL/NOPB | |
---|---|
DigiKey Part Number | LP5520TL/NOPBTR-ND - Tape & Reel (TR) LP5520TL/NOPBCT-ND - Cut Tape (CT) LP5520TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5520TL/NOPB |
Description | IC LED DRV RGLTR PWM 60MA 25USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP5520TL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V ~ 20V | |
Current - Output / Channel | 60mA | |
Frequency | 1.22kHz, 19.52kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.32000 | $7.32 |
10 | $5.56400 | $55.64 |
25 | $5.12520 | $128.13 |
100 | $4.64310 | $464.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.41324 | $1,103.31 |
500 | $4.27470 | $2,137.35 |
750 | $4.20533 | $3,154.00 |
1,250 | $4.12846 | $5,160.57 |
1,750 | $4.08356 | $7,146.23 |
2,500 | $4.04035 | $10,100.88 |