

LP38503TJ-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP38503TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38503TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LP38503TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38503TJ-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38503TJ-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.67V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-5 Thin | |
Supplier Device Package | TO-263-5 Thin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.36000 | $3.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.77991 | $1,779.91 |
2,000 | $1.73319 | $3,466.38 |
3,000 | $1.70977 | $5,129.31 |
5,000 | $1.68385 | $8,419.25 |
7,000 | $1.66869 | $11,680.83 |