8-PowerSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2998QMRE/NOPB

DigiKey Part Number
296-37246-2-ND - Tape & Reel (TR)
296-37246-1-ND - Cut Tape (CT)
296-37246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2998QMRE/NOPB
Description
IC REG CONV DDR 1OUT 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP2998QMRE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.80964$452.41
500$1.74358$871.79
750$1.71049$1,282.87
1,250$1.67382$2,092.28
1,750$1.65240$2,891.70
2,500$1.63178$4,079.45
6,250$1.58741$9,921.31
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.45900$24.59
25$2.24160$56.04
100$2.00180$200.18
Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.35800$23.58
25$2.14920$53.73
100$1.91930$191.93
* All Digi-Reel orders will add a $9.50 reeling fee.

Other Suppliers on DigiKey

2,890In Stock
Ships from Rochester Electronics, LLC