LP2992AIM5-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.91000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 148
Unit Price: $0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.53000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2992AIM5-3.3

DigiKey Part Number
296-LP2992AIM5-3.3TR-ND - Tape & Reel (TR)
296-LP2992AIM5-3.3CT-ND - Cut Tape (CT)
296-LP2992AIM5-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2992AIM5-3.3
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2992AIM5-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 250mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
4 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types