SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2985-18DBVRM3

DigiKey Part Number
296-LP2985-18DBVRM3TR-ND - Tape & Reel (TR)
296-LP2985-18DBVRM3CT-ND - Cut Tape (CT)
296-LP2985-18DBVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985-18DBVRM3
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-18DBVRM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2 mA
PSRR
78dB ~ 45dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.53700$5.37
25$0.47960$11.99
100$0.41670$41.67
250$0.38664$96.66
500$0.36854$184.27
1,000$0.35362$353.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33519$1,005.57
6,000$0.32617$1,957.02
9,000$0.32165$2,894.85
15,000$0.31665$4,749.75
21,000$0.31372$6,588.12
30,000$0.31091$9,327.30
Manufacturers Standard Package