


LP2950ACZ-5.0/LFT3 | |
---|---|
DigiKey Part Number | 296-LP2950ACZ-5.0/LFT3CT-ND - Cut Tape (CT) 296-LP2950ACZ-5.0/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-5.0/LFT3 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-5.0/LFT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.14700 | $11.47 |
25 | $1.03480 | $25.87 |
100 | $0.91150 | $91.15 |
250 | $0.85268 | $213.17 |
500 | $0.81720 | $408.60 |
1,000 | $0.78801 | $788.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76397 | $1,527.94 |
4,000 | $0.74418 | $2,976.72 |
6,000 | $0.73427 | $4,405.62 |
10,000 | $0.72330 | $7,233.00 |
14,000 | $0.71688 | $10,036.32 |
20,000 | $0.71071 | $14,214.20 |