LMX2531LQ1312E/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.14516
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.79172
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.79172
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.72993
Datasheet
LMX2531LQE1415E/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2531LQ1312E/NOPB

DigiKey Part Number
296-51374-2-ND - Tape & Reel (TR)
296-51374-1-ND - Cut Tape (CT)
296-51374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2531LQ1312E/NOPB
Description
IC FREQ SYNTH 36WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 1.36GHz 1 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2531LQ1312E/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
1.36GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.8V ~ 3.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.99000$17.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.99629$10,996.29
Manufacturers Standard Package