LMV932MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 173
Unit Price: $2.94000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $2.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17,838
Unit Price: $2.08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 691
Unit Price: $1.03000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.68000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV932MM

DigiKey Part Number
LMV932MMTR-ND - Tape & Reel (TR)
LMV932MMCT-ND - Cut Tape (CT)
LMV932MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV932MM
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV932MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types