
LMV358IPWRG4 | |
---|---|
DigiKey Part Number | 296-29790-2-ND - Tape & Reel (TR) 296-29790-1-ND - Cut Tape (CT) 296-29790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IPWRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IPWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.33694 | $673.88 |
4,000 | $0.32694 | $1,307.76 |
6,000 | $0.32194 | $1,931.64 |
10,000 | $0.31639 | $3,163.90 |
14,000 | $0.31314 | $4,383.96 |
20,000 | $0.31002 | $6,200.40 |
50,000 | $0.30331 | $15,165.50 |