
LMV342MMX/NOPB | |
---|---|
DigiKey Part Number | 296-44569-2-ND - Tape & Reel (TR) 296-44569-1-ND - Cut Tape (CT) 296-44569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV342MMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV342MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 107µA (x2 Channels) | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.93421 | $3,269.74 |
7,000 | $0.91409 | $6,398.63 |
10,500 | $0.90401 | $9,492.10 |