
LMV339MX/NOPB | |
---|---|
DigiKey Part Number | LMV339MX/NOPBTR-ND - Tape & Reel (TR) LMV339MX/NOPBCT-ND - Cut Tape (CT) LMV339MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339MX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV339MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.28600 | $12.86 |
25 | $1.16320 | $29.08 |
100 | $1.02720 | $102.72 |
250 | $0.96256 | $240.64 |
500 | $0.92356 | $461.78 |
1,000 | $0.89145 | $891.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.85757 | $2,143.93 |
5,000 | $0.83714 | $4,185.70 |
7,500 | $0.82691 | $6,201.82 |
12,500 | $0.81558 | $10,194.75 |
17,500 | $0.80895 | $14,156.62 |