
LMV1031UR-20/NOPB | |
---|---|
DigiKey Part Number | 296-36659-2-ND - Tape & Reel (TR) 296-36659-1-ND - Cut Tape (CT) 296-36659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1031UR-20/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1031UR-20/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.11000 | $3.11 |
10 | $2.29600 | $22.96 |
25 | $2.09080 | $52.27 |
100 | $1.86630 | $186.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.75932 | $439.83 |
500 | $1.69474 | $847.37 |
750 | $1.66244 | $1,246.83 |
1,250 | $1.62662 | $2,033.27 |
1,750 | $1.60569 | $2,809.96 |
2,500 | $1.58555 | $3,963.88 |
6,250 | $1.54221 | $9,638.81 |