LMH6657MG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.54000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6657MG

DigiKey Part Number
LMH6657MGTR-ND - Tape & Reel (TR)
LMH6657MGCT-ND - Cut Tape (CT)
LMH6657MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6657MG
Description
IC OPAMP VFB 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6657MG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
700V/µs
Gain Bandwidth Product
140 MHz
-3db Bandwidth
270 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
6.5mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types