LMH6619MAX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,000
Unit Price: $10.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 35
Unit Price: $10.66000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.77000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.02000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: $4.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


STMicroelectronics
In Stock: 482
Unit Price: $2.58000
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: $3.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $6.63000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6619MAX/NOPB

DigiKey Part Number
296-LMH6619MAX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6619MAX/NOPBCT-ND - Cut Tape (CT)
296-LMH6619MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6619MAX/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6619MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
57V/µs
Gain Bandwidth Product
58 MHz
-3db Bandwidth
140 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
100 µV
Current - Supply
1.45mA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.09000$6.09
10$4.59600$45.96
25$4.22440$105.61
100$3.81540$381.54
250$3.62024$905.06
500$3.50268$1,751.34
1,000$3.40590$3,405.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.30376$8,259.40
Manufacturers Standard Package