LMC7211BIM5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.53000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.90000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7211BIM5X

DigiKey Part Number
LMC7211BIM5XTR-ND - Tape & Reel (TR)
LMC7211BIM5XCT-ND - Cut Tape (CT)
LMC7211BIM5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7211BIM5X
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7211BIM5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types