
LM95235CIMMX/NOPB | |
---|---|
DigiKey Part Number | 296-44677-2-ND - Tape & Reel (TR) 296-44677-1-ND - Cut Tape (CT) 296-44677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95235CIMMX/NOPB |
Description | SENSOR DIGITAL 0C-90C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 90°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95235CIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | 0°C ~ 90°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b (Local), 12 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 25°C ~ 100°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.63000 | $3.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.77214 | $6,202.49 |