


LM7805MP/NOPB | |
---|---|
DigiKey Part Number | 296-44517-2-ND - Tape & Reel (TR) 296-44517-1-ND - Cut Tape (CT) 296-44517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7805MP/NOPB |
Description | IC REG LINEAR 5V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM7805MP/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.52000 | $2.52 |
10 | $1.84700 | $18.47 |
25 | $1.67760 | $41.94 |
100 | $1.49150 | $149.15 |
250 | $1.40288 | $350.72 |
500 | $1.34942 | $674.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.30544 | $1,305.44 |
2,000 | $1.26924 | $2,538.48 |
3,000 | $1.25111 | $3,753.33 |
5,000 | $1.23103 | $6,155.15 |
7,000 | $1.21929 | $8,535.03 |
10,000 | $1.20800 | $12,080.00 |