LM7372IMA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $6.27686
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.94000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7372IMA

DigiKey Part Number
LM7372IMA-ND
Manufacturer
Manufacturer Product Number
LM7372IMA
Description
IC OPAMP VFB 2 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM7372IMA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3000V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
220 MHz
Current - Input Bias
2.7 µA
Voltage - Input Offset
2 mV
Current - Supply
13mA (x2 Channels)
Current - Output / Channel
260 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types