
LM6584MTX/NOPB | |
---|---|
DigiKey Part Number | 296-51319-2-ND - Tape & Reel (TR) 296-51319-1-ND - Cut Tape (CT) 296-51319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6584MTX/NOPB |
Description | IC AMP GENERAL PURPOSE 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 General Purpose 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM6584MTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 24 MHz | |
Slew Rate | 15V/µs | |
Current - Supply | 780 µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 13V, ±2.5V ~ 6.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.43090 | $6,077.25 |
5,000 | $2.38296 | $11,914.80 |