LM6172IMX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 36
Unit Price: $7.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $20.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $20.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.50000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6172IMX

DigiKey Part Number
LM6172IMXTR-ND - Tape & Reel (TR)
LM6172IMXCT-ND - Cut Tape (CT)
LM6172IMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM6172IMX
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6172IMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3000V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
400 µV
Current - Supply
4.6mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
5.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types