LM555CMM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2
Unit Price: $1.58000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM555CMM

DigiKey Part Number
LM555CMMTR-ND - Tape & Reel (TR)
LM555CMMCT-ND - Cut Tape (CT)
LM555CMMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM555CMM
Description
IC OSC SGL TIMER 100KHZ 8VSSOP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM555CMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes