
LM5175RHFR | |
---|---|
DigiKey Part Number | 296-47793-2-ND - Tape & Reel (TR) 296-47793-1-ND - Cut Tape (CT) 296-47793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5175RHFR |
Description | SYNCHRONOUS 4-SWITCH BUCK-BOOST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5175RHFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.97000 | $10.97 |
10 | $8.45300 | $84.53 |
25 | $7.82480 | $195.62 |
100 | $7.13510 | $713.51 |
250 | $6.80632 | $1,701.58 |
500 | $6.60808 | $3,304.04 |
1,000 | $6.44496 | $6,444.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.24350 | $18,730.50 |