
LM51561HPWPR | |
---|---|
DigiKey Part Number | 296-LM51561HPWPRTR-ND - Tape & Reel (TR) 296-LM51561HPWPRCT-ND - Cut Tape (CT) 296-LM51561HPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51561HPWPR |
Description | 2.2 MHZ WIDE INPUT NONSYNCHRONOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM51561HPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 60V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.23000 | $3.23 |
10 | $2.38400 | $23.84 |
25 | $2.17280 | $54.32 |
100 | $1.94080 | $194.08 |
250 | $1.83020 | $457.55 |
500 | $1.76356 | $881.78 |
1,000 | $1.70866 | $1,708.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.66347 | $3,326.94 |
4,000 | $1.62627 | $6,505.08 |
6,000 | $1.60765 | $9,645.90 |