
LM5155DSST | |
---|---|
DigiKey Part Number | 296-53034-2-ND - Tape & Reel (TR) 296-53034-1-ND - Cut Tape (CT) 296-53034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5155DSST |
Description | PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM5155DSST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 45V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.13000 | $4.13 |
10 | $3.08500 | $30.85 |
25 | $2.82080 | $70.52 |
100 | $2.53060 | $253.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.39240 | $598.10 |
500 | $2.30900 | $1,154.50 |
750 | $2.26725 | $1,700.44 |
1,250 | $2.22102 | $2,776.28 |
1,750 | $2.19398 | $3,839.46 |
2,500 | $2.16799 | $5,419.98 |
6,250 | $2.11199 | $13,199.94 |