
LM5117QPMHE/NOPB | |
---|---|
DigiKey Part Number | 296-40243-2-ND - Tape & Reel (TR) 296-40243-1-ND - Cut Tape (CT) 296-40243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5117QPMHE/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5117QPMHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 200kHz, 480kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.31000 | $10.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.37832 | $1,594.58 |
500 | $6.19046 | $3,095.23 |
750 | $6.09640 | $4,572.30 |
1,250 | $5.99214 | $7,490.18 |
1,750 | $5.93126 | $10,379.70 |
2,500 | $5.87267 | $14,681.68 |