
LM5117PSQX/NOPB | |
---|---|
DigiKey Part Number | 296-51312-2-ND - Tape & Reel (TR) 296-51312-1-ND - Cut Tape (CT) 296-51312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5117PSQX/NOPB |
Description | IC REG CTRLR BUCK 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5117PSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 200kHz, 480kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $4.21649 | $18,974.21 |