LM5088QMHX-1/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.55028
Datasheet
TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5088QMHX-1/NOPB

DigiKey Part Number
296-LM5088QMHX-1/NOPBTR-ND - Tape & Reel (TR)
296-LM5088QMHX-1/NOPBCT-ND - Cut Tape (CT)
296-LM5088QMHX-1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5088QMHX-1/NOPB
Description
IC REG CTRLR BUCK 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5088QMHX-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.92100$49.21
25$4.52640$113.16
100$4.09280$409.28
250$3.88584$971.46
500$3.76122$1,880.61
1,000$3.65859$3,658.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.55028$8,875.70
Manufacturers Standard Package