LM5041SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $3.53548
Datasheet

MFR Recommended


Texas Instruments
In Stock: 136
Unit Price: $4.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.64089
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.51501
Datasheet
LM25115SDX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5041SD

DigiKey Part Number
LM5041SDTR-ND - Tape & Reel (TR)
LM5041SDCT-ND - Cut Tape (CT)
LM5041SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5041SD
Description
IC REG CTRLR MULT TOP 16WSON
Customer Reference
Detailed Description
Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5041SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Half-Bridge, Push-Pull
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
15V ~ 90V
Frequency - Switching
200kHz, 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types