
LM5025BSD | |
---|---|
DigiKey Part Number | LM5025BSDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5025BSD |
Description | IC REG CTRLR FWRD CONV 16WSON |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5025BSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 400kHz | |
Duty Cycle (Max) | 71%, 73% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.87365 | $2,873.65 |
2,000 | $2.80437 | $5,608.74 |
3,000 | $2.76968 | $8,309.04 |
5,000 | $2.73124 | $13,656.20 |