LM5021-1QDGKRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.44000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5021-1QDGKRQ1

DigiKey Part Number
296-40227-2-ND - Tape & Reel (TR)
296-40227-1-ND - Cut Tape (CT)
296-40227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5021-1QDGKRQ1
Description
IC OFFLINE SWITCH FLYBACK 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 150kHz ~ 1MHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5021-1QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
20 V
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Duty Cycle
80%
Frequency - Switching
150kHz ~ 1MHz
Fault Protection
Current Limiting, Over Load
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.26358$4,422.53
7,000$1.23780$8,664.60
10,500$1.22489$12,861.35
Manufacturers Standard Package