
LM4128BMF-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-LM4128BMF-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM4128BMF-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM4128BMF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BMF-1.8/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BMF-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 170µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.09000 | $4.09 |
10 | $3.04300 | $30.43 |
25 | $2.78160 | $69.54 |
100 | $2.49510 | $249.51 |
250 | $2.35840 | $589.60 |
500 | $2.27602 | $1,138.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.20822 | $2,208.22 |
2,000 | $2.15242 | $4,304.84 |
3,000 | $2.12446 | $6,373.38 |
5,000 | $2.09350 | $10,467.50 |
7,000 | $2.07541 | $14,527.87 |