LM4050CIM3X-5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.26000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.98000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.60000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.95588
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $2.00000
Datasheet

Upgrade


Texas Instruments
In Stock: 8
Unit Price: $2.22000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $1.40530
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $2.13000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $2.38000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $1.39188
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.56000
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: $6.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.25108
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.57000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4050CIM3X-5.0/NOPB

DigiKey Part Number
296-38747-2-ND - Tape & Reel (TR)
296-38747-1-ND - Cut Tape (CT)
296-38747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050CIM3X-5.0/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CIM3X-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.17963$3,538.89
6,000$1.15429$6,925.74
9,000$1.14160$10,274.40
Manufacturers Standard Package