SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3
DRV50x3, SOT23-3

LM4041QCIM3-1.2/NO

DigiKey Part Number
296-40212-2-ND - Tape & Reel (TR)
296-40212-1-ND - Cut Tape (CT)
296-40212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041QCIM3-1.2/NO
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041QCIM3-1.2/NO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 32,980 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.30500$13.05
25$1.18040$29.51
100$1.04290$104.29
250$0.97740$244.35
500$0.93788$468.94
1,000$0.90537$905.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86521$2,595.63
6,000$0.84555$5,073.30
9,000$0.83571$7,521.39
15,000$0.82480$12,372.00
Manufacturers Standard Package

Other Suppliers on DigiKey

32,980In Stock
Ships from Rochester Electronics, LLC