
LM4030CMFX-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LM4030CMFX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4030CMFX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4030CMFX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030CMFX-2.5/NOPB |
Description | IC VREF SHUNT 0.15% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.15% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030CMFX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 105µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 120 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87580 | $2,627.40 |
6,000 | $0.85594 | $5,135.64 |
9,000 | $0.84600 | $7,614.00 |
15,000 | $0.83498 | $12,524.70 |