
LM393LVQPWRQ1 | |
---|---|
DigiKey Part Number | 296-LM393LVQPWRQ1TR-ND - Tape & Reel (TR) 296-LM393LVQPWRQ1CT-ND - Cut Tape (CT) 296-LM393LVQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393LVQPWRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393LVQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB, 80dB PSRR | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.48200 | $4.82 |
25 | $0.42920 | $10.73 |
100 | $0.37230 | $37.23 |
250 | $0.34508 | $86.27 |
500 | $0.32862 | $164.31 |
1,000 | $0.31506 | $315.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.27075 | $541.50 |
4,000 | $0.26241 | $1,049.64 |
6,000 | $0.25823 | $1,549.38 |
10,000 | $0.25359 | $2,535.90 |
14,000 | $0.25089 | $3,512.46 |
20,000 | $0.24828 | $4,965.60 |
50,000 | $0.24268 | $12,134.00 |